Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Port Fibre Splice Enclosure

RS Stock No.: 172-7312Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Fibre Splice Enclosure

Number Of Ports

3

Dimensions

220 x 100 x 300mm

Height

300mm

Length

220mm

Width

100mm

Country of Origin

China

Stock information temporarily unavailable.

AED 572.50

AED 572.50 Each (ex VAT)

AED 601.12

AED 601.12 Each (inc. VAT)

RS PRO 3 Port Fibre Splice Enclosure

AED 572.50

AED 572.50 Each (ex VAT)

AED 601.12

AED 601.12 Each (inc. VAT)

RS PRO 3 Port Fibre Splice Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 572.50
2 - 4AED 561.20
5 - 9AED 549.30
10+AED 536.50

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Fibre Splice Enclosure

Number Of Ports

3

Dimensions

220 x 100 x 300mm

Height

300mm

Length

220mm

Width

100mm

Country of Origin

China