RS PRO 3 Port USB 2.0 USB A Hub, USB Powered, 36 x 98 x 20mm

RS Stock No.: 670-2705Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Usb Ports

3

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB

Network Connection Type

RJ45

Dimensions

36 x 98 x 20mm

Depth

98mm

Height

20mm

Width

36mm

Country of Origin

Switzerland

Product details

USB 2.0 3-Port Hub with Ethernet Adapter

For 10/100M LAN port RJ45
Compliant with USB 2.0 and USB 1.1 specifications
Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
Supports both full-duplex and half-duplex operations
Powered by USB port. No external power adapter required
Mac supported

LAN

HUB

1 upstream and 3 downstream USB ports
Compliant with USB 2.0 (Data Rate 1.5/12/480 Mbps)
Connects up to 127 USB Devices
Bus-power and self-power mode used
Over-current detection and protection
Plug-and-play
Dimensions: 98 ´ 36 ´ 20 mm (L ´ W ´ H)

Stock information temporarily unavailable.

AED 160.86

AED 160.86 Each (ex VAT)

AED 168.90

AED 168.90 Each (inc. VAT)

RS PRO 3 Port USB 2.0 USB A Hub, USB Powered, 36 x 98 x 20mm

AED 160.86

AED 160.86 Each (ex VAT)

AED 168.90

AED 168.90 Each (inc. VAT)

RS PRO 3 Port USB 2.0 USB A Hub, USB Powered, 36 x 98 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Usb Ports

3

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB

Network Connection Type

RJ45

Dimensions

36 x 98 x 20mm

Depth

98mm

Height

20mm

Width

36mm

Country of Origin

Switzerland

Product details

USB 2.0 3-Port Hub with Ethernet Adapter

For 10/100M LAN port RJ45
Compliant with USB 2.0 and USB 1.1 specifications
Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
Supports both full-duplex and half-duplex operations
Powered by USB port. No external power adapter required
Mac supported

LAN

HUB

1 upstream and 3 downstream USB ports
Compliant with USB 2.0 (Data Rate 1.5/12/480 Mbps)
Connects up to 127 USB Devices
Bus-power and self-power mode used
Over-current detection and protection
Plug-and-play
Dimensions: 98 ´ 36 ´ 20 mm (L ´ W ´ H)