RS PRO 3-position Key Switch Head, Illuminated, Spring Return from Left and Right, 22.5mm Cutout
RS Stock No.: 238-3938Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Positions
3
Switch Actuation
Spring Return from Left and Right
IP Rating
IP65
Illuminated
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
AED 73.60
AED 73.60 Each (ex VAT)
AED 77.28
AED 77.28 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Illuminated, Spring Return from Left and Right, 22.5mm Cutout
1
AED 73.60
AED 73.60 Each (ex VAT)
AED 77.28
AED 77.28 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Illuminated, Spring Return from Left and Right, 22.5mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Positions
3
Switch Actuation
Spring Return from Left and Right
IP Rating
IP65
Illuminated
Yes
Country of Origin
Italy