RS PRO 3-position Key Switch Head, Spring Return, 22mm Cutout

RS Stock No.: 188-1155Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Number of Positions

3

Key Withdrawal Position

Left + Right

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

40°

Angle of Throw

40°

Country of Origin

India

Stock information temporarily unavailable.

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

RS PRO 3-position Key Switch Head, Spring Return, 22mm Cutout

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

RS PRO 3-position Key Switch Head, Spring Return, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Number of Positions

3

Key Withdrawal Position

Left + Right

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

40°

Angle of Throw

40°

Country of Origin

India