Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3-position Key Switch Head, Spring Return from Left and Right, 22.5mm Cutout

RS Stock No.: 238-3949Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

3

Switch Actuation

Spring Return from Left and Right

IP Rating

IP65

Illuminated

No

Colour

Black

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

AED 125.04

AED 125.04 Each (ex VAT)

AED 131.29

AED 131.29 Each (inc. VAT)

RS PRO 3-position Key Switch Head, Spring Return from Left and Right, 22.5mm Cutout

AED 125.04

AED 125.04 Each (ex VAT)

AED 131.29

AED 131.29 Each (inc. VAT)

RS PRO 3-position Key Switch Head, Spring Return from Left and Right, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

3

Switch Actuation

Spring Return from Left and Right

IP Rating

IP65

Illuminated

No

Colour

Black

Colour

Black

Country of Origin

Italy