RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle
RS Stock No.: 188-1165Brand: RS PRO

Technical Document
Specifications
Brand
RS ProActuator Colour
Green
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Spring Return
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India
Stock information temporarily unavailable.
AED 39.95
AED 39.95 Each (ex VAT)
AED 41.95
AED 41.95 Each (inc. VAT)
RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle
1
AED 39.95
AED 39.95 Each (ex VAT)
AED 41.95
AED 41.95 Each (inc. VAT)
RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Colour
Green
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Spring Return
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India