Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle

RS Stock No.: 188-1167Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

Stock information temporarily unavailable.

AED 36.95

AED 36.95 Each (ex VAT)

AED 38.80

AED 38.80 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle

AED 36.95

AED 36.95 Each (ex VAT)

AED 38.80

AED 38.80 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India