Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

RS Stock No.: 175-9872Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Configuration

SPST

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

15.2 x 13.4 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000 Cycles

Case Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 294.00

AED 14.70 Each (On a Reel of 20) (ex VAT)

AED 308.70

AED 15.435 Each (On a Reel of 20) (inc. VAT)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

AED 294.00

AED 14.70 Each (On a Reel of 20) (ex VAT)

AED 308.70

AED 15.435 Each (On a Reel of 20) (inc. VAT)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Contact Configuration

SPST

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

15.2 x 13.4 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Green

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Illuminated

Yes

Mechanical Life

10000 / 30000 Cycles

Case Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more