Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Shelf Aluminium Trolley Trolley, 630 x 424mm, 150kg Load

RS Stock No.: 669-3759Brand: RS PRODistrelec Article No.: 30395332
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

150kg

Platform Dimensions

630 x 424mm

Number of Levels

3

Wheel Features

Braked, Swivel

Wheel Type

Rubber

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

980mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Distrelec Product Id

30395332

Country of Origin

Taiwan, Province Of China

Product details

Standard (669-3759) and Large (669-3752) 3 Shelf Plastic Trolleys

RS Pro robust tray trolleys which are suitable for most environments. These trolleys have 3 shelves and are simple and easy to put together. The trolley is designed with handles at both ends of the top tray. Swivel rubber castor wheels ensure that the trolleys are easy to move to transport items. Two of the castor wheels are braked for added safety when the trolley is stationary.

Features and Benefits:
General purpose / multi-purpose lightweight trolley
Aluminium uprights
Ribbed shelves provide added strength
Hardwearing rubber castors also act as extra support for the trolleys carrying capabilities
Anti-slip shelves – lipped edges to stop items falling on the floor
Fitted with shelves – trays for heavy-duty movable storage
Two full width handles
4 x swivel castor wheels (2 complete with brakes)
Black finish
Easy to use and move around
Quick and easy to assemble

Applications:
General purpose
Warehouses
Garages
Schools
Catering
Food industry
Workshops
Factories
Home use

Shelf Options:
3 Shelves
669-3752 - L630 x W424mm
669-3759 - L866 x W500mm
Non-slip
Moisture resistant

Wheels:
4 Swivel wheels made from rubber cushion
Diameter of 100 mm
2 brakes fitted

FAQs
What is the load capacity?
669-3759 - 150 kg
669-3752 - 200 kg

What are Trolley Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

Stock information temporarily unavailable.

AED 1,821.75

AED 1,821.75 Each (ex VAT)

AED 1,912.84

AED 1,912.84 Each (inc. VAT)

RS PRO 3 Shelf Aluminium Trolley Trolley, 630 x 424mm, 150kg Load

AED 1,821.75

AED 1,821.75 Each (ex VAT)

AED 1,912.84

AED 1,912.84 Each (inc. VAT)

RS PRO 3 Shelf Aluminium Trolley Trolley, 630 x 424mm, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Trolley

Load Capacity

150kg

Platform Dimensions

630 x 424mm

Number of Levels

3

Wheel Features

Braked, Swivel

Wheel Type

Rubber

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

980mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Distrelec Product Id

30395332

Country of Origin

Taiwan, Province Of China

Product details

Standard (669-3759) and Large (669-3752) 3 Shelf Plastic Trolleys

RS Pro robust tray trolleys which are suitable for most environments. These trolleys have 3 shelves and are simple and easy to put together. The trolley is designed with handles at both ends of the top tray. Swivel rubber castor wheels ensure that the trolleys are easy to move to transport items. Two of the castor wheels are braked for added safety when the trolley is stationary.

Features and Benefits:
General purpose / multi-purpose lightweight trolley
Aluminium uprights
Ribbed shelves provide added strength
Hardwearing rubber castors also act as extra support for the trolleys carrying capabilities
Anti-slip shelves – lipped edges to stop items falling on the floor
Fitted with shelves – trays for heavy-duty movable storage
Two full width handles
4 x swivel castor wheels (2 complete with brakes)
Black finish
Easy to use and move around
Quick and easy to assemble

Applications:
General purpose
Warehouses
Garages
Schools
Catering
Food industry
Workshops
Factories
Home use

Shelf Options:
3 Shelves
669-3752 - L630 x W424mm
669-3759 - L866 x W500mm
Non-slip
Moisture resistant

Wheels:
4 Swivel wheels made from rubber cushion
Diameter of 100 mm
2 brakes fitted

FAQs
What is the load capacity?
669-3759 - 150 kg
669-3752 - 200 kg

What are Trolley Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads. Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.