RS PRO 3 Tread Aluminium Steps 0.66m Platform Height, Silver

RS Stock No.: 789-8517Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.66m

Material

Aluminium

Colour

Silver

Weight

9kg

Overall Height

1.24m

Country of Origin

China

Product details

Aluminium Folding Steps

Professional aluminium folding steps in a range of sizes that can also incline with the Easy Slope function.

Large serrated steps and high rail for safety
Can be easily moved without lifting
Incline can be changed
Only 120mm deep when folded on the range
GS approved

Stock information temporarily unavailable.

AED 2,072.96

AED 2,072.96 Each (ex VAT)

AED 2,176.61

AED 2,176.61 Each (inc. VAT)

RS PRO 3 Tread Aluminium Steps 0.66m Platform Height, Silver

AED 2,072.96

AED 2,072.96 Each (ex VAT)

AED 2,176.61

AED 2,176.61 Each (inc. VAT)

RS PRO 3 Tread Aluminium Steps 0.66m Platform Height, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.66m

Material

Aluminium

Colour

Silver

Weight

9kg

Overall Height

1.24m

Country of Origin

China

Product details

Aluminium Folding Steps

Professional aluminium folding steps in a range of sizes that can also incline with the Easy Slope function.

Large serrated steps and high rail for safety
Can be easily moved without lifting
Incline can be changed
Only 120mm deep when folded on the range
GS approved