RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey

RS Stock No.: 877-6819Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.71m

Material

Steel

Colour

Silver Grey

Overall Height

1.065m

Country of Origin

China

Product details

RS PRO Folding Step Ladders

Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.

Features and benefits

  • Available in 2, 3 and 4 tread steps

  • Non-slip tread for extra grip and stability

  • Working load of up to 150kg

  • Steel Construction for strength and durability

  • Rubber handle on top bar for comfort and grip

  • Non-slip ribbed rubber treads to help you climb more safely

  • Foldable design to save space and store with ease

Application

Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

What is the platform height?

  • 2 Tread: 490mm

  • 3 Tread: 710mm

  • 4 Tread: 930mm

Stock information temporarily unavailable.

AED 971.25

AED 971.25 Each (ex VAT)

AED 1,019.81

AED 1,019.81 Each (inc. VAT)

RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey

AED 971.25

AED 971.25 Each (ex VAT)

AED 1,019.81

AED 1,019.81 Each (inc. VAT)

RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.71m

Material

Steel

Colour

Silver Grey

Overall Height

1.065m

Country of Origin

China

Product details

RS PRO Folding Step Ladders

Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.

Features and benefits

  • Available in 2, 3 and 4 tread steps

  • Non-slip tread for extra grip and stability

  • Working load of up to 150kg

  • Steel Construction for strength and durability

  • Rubber handle on top bar for comfort and grip

  • Non-slip ribbed rubber treads to help you climb more safely

  • Foldable design to save space and store with ease

Application

Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

What is the platform height?

  • 2 Tread: 490mm

  • 3 Tread: 710mm

  • 4 Tread: 930mm