Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Tread Steel Steps 0.75m Platform Height, Red

RS Stock No.: 251-980Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.75m

Material

Rubber, Steel

Colour

Red

Weight

12kg

Overall Height

1.3m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Tread Steel Steps 0.75m Platform Height, Red

P.O.A.

RS PRO 3 Tread Steel Steps 0.75m Platform Height, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.75m

Material

Rubber, Steel

Colour

Red

Weight

12kg

Overall Height

1.3m

Country of Origin

United Kingdom