Technical Document
Specifications
Brand
RS ProConnector Type
3-Way Connector
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Material
Nylon
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
20
Country of Origin
Germany
Stock information temporarily unavailable.
AED 110.41
AED 110.41 1 Bag of 10 (ex VAT)
AED 115.93
AED 115.93 1 Bag of 10 (inc. VAT)
RS PRO 3-Way Connector, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
1
AED 110.41
AED 110.41 1 Bag of 10 (ex VAT)
AED 115.93
AED 115.93 1 Bag of 10 (inc. VAT)
RS PRO 3-Way Connector, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 110.41 |
5 - 9 | AED 108.15 |
10+ | AED 106.05 |
Technical Document
Specifications
Brand
RS ProConnector Type
3-Way Connector
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Material
Nylon
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
20
Country of Origin
Germany