RS PRO, 3/4 in BSP Stainless Steel Y Strainer

Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Filtration Level
1000µm
Connection
3/4 in BSP
Body Material
Stainless Steel
Connection Size
3/4in
Maximum Working Pressure
800 WOG
Thread Standard or Connection Type
BSP
Country of Origin
China
AED 304.65
AED 304.65 Each (ex VAT)
AED 319.88
AED 319.88 Each (inc. VAT)
1
AED 304.65
AED 304.65 Each (ex VAT)
AED 319.88
AED 319.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 304.65 |
5 - 9 | AED 298.20 |
10+ | AED 288.80 |
Technical Document
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Filtration Level
1000µm
Connection
3/4 in BSP
Body Material
Stainless Steel
Connection Size
3/4in
Maximum Working Pressure
800 WOG
Thread Standard or Connection Type
BSP
Country of Origin
China