RS PRO 3/8 → 1/4 in Square Socket Adapter
RS Stock No.: 265-8314Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDrive Size
3/8 → 1/4 in
Type
Socket Adapter
Drive Type
Square
Sub Type
Adapter
Finish
Sandblasted
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.40
Each (In a Pack of 10) (ex VAT)
AED 7.77
Each (In a Pack of 10) (inc. VAT)
RS PRO 3/8 → 1/4 in Square Socket Adapter
10
AED 7.40
Each (In a Pack of 10) (ex VAT)
AED 7.77
Each (In a Pack of 10) (inc. VAT)
RS PRO 3/8 → 1/4 in Square Socket Adapter
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
RS ProDrive Size
3/8 → 1/4 in
Type
Socket Adapter
Drive Type
Square
Sub Type
Adapter
Finish
Sandblasted
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China