Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3/8 in Male Nickel Plated Brass Plug Fitting for 9.5mm

RS Stock No.: 231-2535Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

3/8 in Male

Tube Size

9.5mm

Threaded Connection - Thread Size

3/8in

Manufacturer Series

3020

Material

Nickel Plated Brass

Food Grade

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 74.00

AED 7.40 Each (In a Pack of 10) (ex VAT)

AED 77.70

AED 7.77 Each (In a Pack of 10) (inc. VAT)

RS PRO 3/8 in Male Nickel Plated Brass Plug Fitting for 9.5mm

AED 74.00

AED 7.40 Each (In a Pack of 10) (ex VAT)

AED 77.70

AED 7.77 Each (In a Pack of 10) (inc. VAT)

RS PRO 3/8 in Male Nickel Plated Brass Plug Fitting for 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

3/8 in Male

Tube Size

9.5mm

Threaded Connection - Thread Size

3/8in

Manufacturer Series

3020

Material

Nickel Plated Brass

Food Grade

Yes

Country of Origin

Italy