RS PRO, 30 → 210V Output, 73.5W Output, 350mA Output, Constant Current

RS Stock No.: 796-1898Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 210 V, 30 → 205 V, 30 → 200 V, 30 → 195 V, 30 → 190 V, 30 → 186 V, 30 → 181 V, 30 → 177 V, 30 → 174 V, 30 → 170 V, 30 → 166 V, 30 → 163 V, 30 → 160V

Maximum Output Power

73.5 W, 75.5 W, 77.5 W, 80W

Output Current

350 mA, 360 mA, 370 mA, 380 mA, 390 mA, 400 mA, 410 mA, 420 mA, 430 mA, 440 mA, 450 mA, 460 mA, 470 mA, 480 mA, 490 mA, 500mA

Operation

Constant Current

Country of Origin

Italy

Stock information temporarily unavailable.

AED 279.72

AED 279.72 Each (ex VAT)

AED 293.71

AED 293.71 Each (inc. VAT)

RS PRO, 30 → 210V Output, 73.5W Output, 350mA Output, Constant Current

AED 279.72

AED 279.72 Each (ex VAT)

AED 293.71

AED 293.71 Each (inc. VAT)

RS PRO, 30 → 210V Output, 73.5W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 210 V, 30 → 205 V, 30 → 200 V, 30 → 195 V, 30 → 190 V, 30 → 186 V, 30 → 181 V, 30 → 177 V, 30 → 174 V, 30 → 170 V, 30 → 166 V, 30 → 163 V, 30 → 160V

Maximum Output Power

73.5 W, 75.5 W, 77.5 W, 80W

Output Current

350 mA, 360 mA, 370 mA, 380 mA, 390 mA, 400 mA, 410 mA, 420 mA, 430 mA, 440 mA, 450 mA, 460 mA, 470 mA, 480 mA, 490 mA, 500mA

Operation

Constant Current

Country of Origin

Italy