Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
3.0 kVA Intermittent 5 Mins on 15 Mins off
Plug Type
SCHUKO
Socket Type
Schuko
Weight
18kg
Length
350mm
Width
242mm
Depth
353mm
Dimensions
350 x 242 x 353mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403852
Country of Origin
United Kingdom
Product details
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
Portable 230V ac Input - 230V ac Output
AED 1,731.64
AED 1,731.64 Each (ex VAT)
AED 1,818.22
AED 1,818.22 Each (inc. VAT)
1
AED 1,731.64
AED 1,731.64 Each (ex VAT)
AED 1,818.22
AED 1,818.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
3.0 kVA Intermittent 5 Mins on 15 Mins off
Plug Type
SCHUKO
Socket Type
Schuko
Weight
18kg
Length
350mm
Width
242mm
Depth
353mm
Dimensions
350 x 242 x 353mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30403852
Country of Origin
United Kingdom
Product details
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU