Technical Document
Specifications
Brand
RS ProWattage
300 W
Lamp Base
R7S
Voltage Rating
230 V
Length
220 mm
Diameter
19mm
Lamp Finish
Clear
Life Hours
8000h
Distrelec Product Id
30419770
Country of Origin
China
Stock information temporarily unavailable.
AED 146.53
AED 146.53 Each (ex VAT)
AED 153.86
AED 153.86 Each (inc. VAT)
RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
1
AED 146.53
AED 146.53 Each (ex VAT)
AED 153.86
AED 153.86 Each (inc. VAT)
RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
300 W
Lamp Base
R7S
Voltage Rating
230 V
Length
220 mm
Diameter
19mm
Lamp Finish
Clear
Life Hours
8000h
Distrelec Product Id
30419770
Country of Origin
China