Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 300mm Steel Imperial, Metric Ruler

RS Stock No.: 219-7002Brand: RS PRODistrelec Article No.: 30395002
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

25mm

Finish

Polished

Flexible

No

Folding

No

Height Safe

Yes

Distrelec Product Id

30395002

Country of Origin

China

You may be interested in
RS PRO 300mm Steel Ruler
AED 90.90Each (ex VAT)
Stock information temporarily unavailable.

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Ruler

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300mm Steel Ruler
AED 90.90Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

25mm

Finish

Polished

Flexible

No

Folding

No

Height Safe

Yes

Distrelec Product Id

30395002

Country of Origin

China

You may be interested in
RS PRO 300mm Steel Ruler
AED 90.90Each (ex VAT)