RS PRO 304 Stainless Steel Cable Trunking Accessory, 50 x 50mm

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
90° Bend Front Lid
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Country of Origin
United Kingdom
Product details
90° Bend/Front Cover
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
AED 374.38
AED 374.38 Each (ex VAT)
AED 393.10
AED 393.10 Each (inc. VAT)
1
AED 374.38
AED 374.38 Each (ex VAT)
AED 393.10
AED 393.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 11 | AED 374.38 |
12 - 24 | AED 343.30 |
25+ | AED 338.57 |
Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
90° Bend Front Lid
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Country of Origin
United Kingdom
Product details
90° Bend/Front Cover
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.