RS PRO 304 Stainless Steel Enclosure, IP66, 400 mm x 150 mm x 81mm

Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
150 mm
External Depth
81mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India
AED 1,061.55
AED 1,061.55 Each (ex VAT)
AED 1,114.63
AED 1,114.63 Each (inc. VAT)
1
AED 1,061.55
AED 1,061.55 Each (ex VAT)
AED 1,114.63
AED 1,114.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
150 mm
External Depth
81mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India