Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm

RS Stock No.: 749-1826Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Special Features

Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

India

Product details

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of well constructed and durable wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• 1.2 mm AISI 304 natural stainless steel
• IP66 rating
• Earth studs are provided on the body, door and chassis plate
• Double lipped edge to ensure higher strength and ease of installation
• Easy to use, including removal of the door

Are these wall boxes lockable?

These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.

How much protection can these boxes provide?

If protection is a concern, this entire range of boxes are rated at IP66. This means that all models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Stock information temporarily unavailable.

AED 1,875.73

AED 1,875.73 Each (ex VAT)

AED 1,969.52

AED 1,969.52 Each (inc. VAT)

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm

AED 1,875.73

AED 1,875.73 Each (ex VAT)

AED 1,969.52

AED 1,969.52 Each (inc. VAT)

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Special Features

Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

India

Product details

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of well constructed and durable wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• 1.2 mm AISI 304 natural stainless steel
• IP66 rating
• Earth studs are provided on the body, door and chassis plate
• Double lipped edge to ensure higher strength and ease of installation
• Easy to use, including removal of the door

Are these wall boxes lockable?

These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.

How much protection can these boxes provide?

If protection is a concern, this entire range of boxes are rated at IP66. This means that all models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.