Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 720 mm x 240mm

RS Stock No.: 749-7000Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

720 mm

External Width

720 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China

Product details

IP66 Stainless Steel Wall Box

A range of stainless steel IP66 rated wall boxes in a variety of sizes.

Enclosure material SUS304 1.2mm stainless steel
Stainless steel quarter turn lock and 180° hinge
Interior and mounting plate are finished with heat fused polyester powder
Hinges are located on the side corresponding to the "Height" dimension
Double - bit key
Earth stud

Supplied with

A heat fused polyester powder mounting plate.

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 720 mm x 240mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 720 mm x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

720 mm

External Width

720 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Quarter Turn

Gland Plate

No

Fixing Kit

No

Country of Origin

Taiwan, Province Of China

Product details

IP66 Stainless Steel Wall Box

A range of stainless steel IP66 rated wall boxes in a variety of sizes.

Enclosure material SUS304 1.2mm stainless steel
Stainless steel quarter turn lock and 180° hinge
Interior and mounting plate are finished with heat fused polyester powder
Hinges are located on the side corresponding to the "Height" dimension
Double - bit key
Earth stud

Supplied with

A heat fused polyester powder mounting plate.