Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 305m Cat5e, Grey, F/UTPShielded, Unterminated LSZH Sheath

RS Stock No.: 201-0545Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

24AWG

Capacitance

50pF/m

Cross Sectional Area

0.259 mm²

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Twisted Pair

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 2,003.25

AED 2,003.25 1 Reel of 305 (ex VAT)

AED 2,103.41

AED 2,103.41 1 Reel of 305 (inc. VAT)

RS PRO, 305m Cat5e, Grey, F/UTPShielded, Unterminated LSZH Sheath

AED 2,003.25

AED 2,003.25 1 Reel of 305 (ex VAT)

AED 2,103.41

AED 2,103.41 1 Reel of 305 (inc. VAT)

RS PRO, 305m Cat5e, Grey, F/UTPShielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

24AWG

Capacitance

50pF/m

Cross Sectional Area

0.259 mm²

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Twisted Pair

Country of Origin

Poland

You may be interested in