RS PRO, 305m Cat6, Purple, F/UTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 556-875Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

ANSI/EIA/TIA 568B.2 2002, ETL/UL, ISO/IEC 11801 2002, RoHS Compliant

Cross Sectional Area

0.13 mm²

Conductor Strand Type

Stranded

Outer Diameter

7.4mm

American Wire Gauge

23 AWG

Number of Strands

11

Country of Origin

China

Product details

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m
AED 5,088.921 Reel of 500 Metres (ex VAT)
RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath
AED 2,606.091 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

AED 2,549.14

AED 2,549.14 1 Reel of 305 Metres (ex VAT)

AED 2,676.60

AED 2,676.60 1 Reel of 305 Metres (inc. VAT)

RS PRO, 305m Cat6, Purple, F/UTP Shielded, Unterminated LSZH Sheath

AED 2,549.14

AED 2,549.14 1 Reel of 305 Metres (ex VAT)

AED 2,676.60

AED 2,676.60 1 Reel of 305 Metres (inc. VAT)

RS PRO, 305m Cat6, Purple, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m
AED 5,088.921 Reel of 500 Metres (ex VAT)
RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath
AED 2,606.091 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

ANSI/EIA/TIA 568B.2 2002, ETL/UL, ISO/IEC 11801 2002, RoHS Compliant

Cross Sectional Area

0.13 mm²

Conductor Strand Type

Stranded

Outer Diameter

7.4mm

American Wire Gauge

23 AWG

Number of Strands

11

Country of Origin

China

Product details

RS PRO Cat6 Cable

From the trusted brand RS PRO, comes a range of high-quality unterminated Cat6 cables. These enhanced and high-performance, Cat6 cables are a fantastic solution for carrying signals in structured computer networking systems for both business and home network installations. These Cat 6 cables are backwards compatible with Cat3, and Cat5/ Cat5e.

Features and benefits:

  • Available in either grey or purple.

  • 305m length

  • Meets ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant standards

  • Available with either LSZH (Low Smoke Zero Halogen) and PVC (Polyvinyl Chloride) outer sheath. LSZH is suitable for areas with poor ventilation. PVC is stable, robust and very durable.

  • Reduced crosstalk and noise levels

Applications

Cat6 type cables have primary application use for both home and office computer networks.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
Brand-Rex Cat6 Ethernet Cable, F/FTP, Purple LSZH Sheath, 500m
AED 5,088.921 Reel of 500 Metres (ex VAT)
RS PRO, 305m Cat6, Grey, F/UTP Shielded, Unterminated PVC Sheath
AED 2,606.091 Reel of 305 Metres (ex VAT)