Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 305mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 305 x 305mm 22mm

RS Stock No.: 203-5167Brand: RS PRODistrelec Article No.: 30402866
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

305 x 305mm

Length

305mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

305mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 508.30

AED 508.30 Each (ex VAT)

AED 533.72

AED 533.72 Each (inc. VAT)

RS PRO 305mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 305 x 305mm 22mm

AED 508.30

AED 508.30 Each (ex VAT)

AED 533.72

AED 533.72 Each (inc. VAT)

RS PRO 305mm Anti Vibration Mat 20psi EVA Foam +80°C -30°C 305 x 305mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EVA Foam

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

20psi

Thickness

22mm

Size

305 x 305mm

Length

305mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Width

305mm

Country of Origin

United Kingdom