RS PRO 30A Binding Post With Brass Contacts and Nickel Plated
RS Stock No.: 180-6635Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Material
Brass
Contact Plating
Nickel
Current Rating
30A
Voltage Rating
50V ac
Maximum Panel Thickness
12.5mm
You may be interested in
RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole DiameterBrand: RS PRO
AED 9.03Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 6.25
AED 6.25 Each (ex VAT)
AED 6.56
AED 6.56 Each (inc. VAT)
RS PRO 30A Binding Post With Brass Contacts and Nickel Plated
1
AED 6.25
AED 6.25 Each (ex VAT)
AED 6.56
AED 6.56 Each (inc. VAT)
RS PRO 30A Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 6.25 |
5 - 9 | AED 6.00 |
10 - 24 | AED 5.65 |
25+ | AED 5.35 |
You may be interested in
RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole DiameterBrand: RS PRO
AED 9.03Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProContact Material
Brass
Contact Plating
Nickel
Current Rating
30A
Voltage Rating
50V ac
Maximum Panel Thickness
12.5mm
You may be interested in
RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole DiameterBrand: RS PRO
AED 9.03Each (In a Pack of 5) (ex VAT)