Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30A Green Blade Car Fuse, 32V

RS Stock No.: 493-6953Brand: RS PRO
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

30A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V

Colour

Green

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

You may be interested in
RS PRO 30A Green Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 30A Green Blade Car Fuse, 32V

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 30A Green Blade Car Fuse, 32V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 30A Green Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

30A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V

Colour

Green

Width

3.8mm

Height

16.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

You may be interested in
RS PRO 30A Green Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)