Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 212-1210Brand: RS PRODistrelec Article No.: 14073458
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Silver

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Voltage Rating

50V

Gender

Male

Maximum Panel Thickness

12.5mm

Stock information temporarily unavailable.

AED 65.92

AED 13.184 Each (In a Pack of 5) (ex VAT)

AED 69.22

AED 13.843 Each (In a Pack of 5) (inc. VAT)

RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated

AED 65.92

AED 13.184 Each (In a Pack of 5) (ex VAT)

AED 69.22

AED 13.843 Each (In a Pack of 5) (inc. VAT)

RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 13.184AED 65.92
50 - 120AED 12.926AED 64.63
125 - 245AED 12.412AED 62.06
250+AED 11.948AED 59.74

Technical Document

Specifications

Brand

RS Pro

Colour

Silver

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Voltage Rating

50V

Gender

Male

Maximum Panel Thickness

12.5mm