RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole Diameter

RS Stock No.: 668-4590Brand: RS PRO
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Silver

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Height Above Panel

22mm

Maximum Panel Thickness

12.5mm

Hole Diameter

5mm

Country of Origin

China

Product details

RS Pro Terminal Binding Post

Brought to you under the trusted RS Pro brand, this non-insulated terminal binding post is made from nickel-plated brass. The binding post is used to terminate a single wire in test and measurement applications.

Features and Benefits

• Thread Size 2BA
• For Uninsulated and Wired Terminals
• Length: 38.2mm

You may be interested in
Stock information temporarily unavailable.

AED 46.46

AED 9.292 Each (In a Pack of 5) (ex VAT)

AED 48.78

AED 9.757 Each (In a Pack of 5) (inc. VAT)

RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole Diameter

AED 46.46

AED 9.292 Each (In a Pack of 5) (ex VAT)

AED 48.78

AED 9.757 Each (In a Pack of 5) (inc. VAT)

RS PRO 30A, Silver Binding Post With Brass Contacts and Nickel Plated - 5mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 9.292AED 46.46
50 - 120AED 8.715AED 43.58
125 - 245AED 8.138AED 40.69
250+AED 7.612AED 38.06
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Silver

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Height Above Panel

22mm

Maximum Panel Thickness

12.5mm

Hole Diameter

5mm

Country of Origin

China

Product details

RS Pro Terminal Binding Post

Brought to you under the trusted RS Pro brand, this non-insulated terminal binding post is made from nickel-plated brass. The binding post is used to terminate a single wire in test and measurement applications.

Features and Benefits

• Thread Size 2BA
• For Uninsulated and Wired Terminals
• Length: 38.2mm

You may be interested in