RS PRO 30m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameter

Technical Document
Specifications
Brand
RS ProDiameter
3mm
Colour
Red
Minimum Pulley Diameter
30mm
Length
30m
Food Certified
Yes
Working Load
1.95kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
AED 281.19
AED 281.19 Each (ex VAT)
AED 295.25
AED 295.25 Each (inc. VAT)
1
AED 281.19
AED 281.19 Each (ex VAT)
AED 295.25
AED 295.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 281.19 |
5 - 9 | AED 280.06 |
10 - 24 | AED 278.72 |
25+ | AED 277.22 |
Technical Document
Specifications
Brand
RS ProDiameter
3mm
Colour
Red
Minimum Pulley Diameter
30mm
Length
30m
Food Certified
Yes
Working Load
1.95kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned