Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter

RS Stock No.: 259-6424Brand: RS PRO
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

4mm

Colour

Green

Minimum Pulley Diameter

38mm

Length

30m

Food Certified

No

Working Load

3.4kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

AED 327.28

AED 327.28 Each (ex VAT)

AED 343.64

AED 343.64 Each (inc. VAT)

RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter

AED 327.28

AED 327.28 Each (ex VAT)

AED 343.64

AED 343.64 Each (inc. VAT)

RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 327.28
5 - 9AED 322.24
10 - 24AED 320.62
25+AED 318.78

Technical Document

Specifications

Brand

RS Pro

Diameter

4mm

Colour

Green

Minimum Pulley Diameter

38mm

Length

30m

Food Certified

No

Working Load

3.4kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned