RS PRO 30m 4mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter

Technical Document
Specifications
Brand
RS ProDiameter
4mm
Colour
Red
Minimum Pulley Diameter
40mm
Length
30m
Food Certified
Yes
Working Load
3.45kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
AED 344.14
AED 344.14 Each (ex VAT)
AED 361.35
AED 361.35 Each (inc. VAT)
1
AED 344.14
AED 344.14 Each (ex VAT)
AED 361.35
AED 361.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 344.14 |
5 - 9 | AED 338.42 |
10 - 24 | AED 336.74 |
25+ | AED 334.79 |
Technical Document
Specifications
Brand
RS ProDiameter
4mm
Colour
Red
Minimum Pulley Diameter
40mm
Length
30m
Food Certified
Yes
Working Load
3.45kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned