RS PRO 30m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter

RS Stock No.: 259-6503Brand: RS PRO
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

5mm

Colour

Red

Minimum Pulley Diameter

50mm

Length

30m

Food Certified

No

Working Load

4.9kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

AED 469.66

AED 469.66 Each (ex VAT)

AED 493.14

AED 493.14 Each (inc. VAT)

RS PRO 30m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter

AED 469.66

AED 469.66 Each (ex VAT)

AED 493.14

AED 493.14 Each (inc. VAT)

RS PRO 30m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 469.66
5 - 9AED 462.94
10 - 24AED 460.64
25+AED 458.06

Technical Document

Specifications

Brand

RS Pro

Diameter

5mm

Colour

Red

Minimum Pulley Diameter

50mm

Length

30m

Food Certified

No

Working Load

4.9kg

Hardness

90Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned