Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 30m x 12mm

RS Stock No.: 536-4040Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Diameter

12mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 30m x 12mm

P.O.A.

RS PRO, 30m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Maximum Operating Temperature

+300°C

Length

30m

Diameter

12mm

You may be interested in