RS PRO 30ml Plastic Syringe , with Cap

RS Stock No.: 409-1448Brand: RS PRO
brand-logo
View all in Syringe Barrels

Technical Document

Specifications

Brand

RS Pro

Product Capacity

30ml

Product Material

PE

Cap Included

Yes

Country of Origin

United States

Product details

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

You may be interested in
RS PRO 12ml Plastic Syringe , with Cap
AED 8.213Each (In a Pack of 10) (ex VAT)
RS PRO Mixer Nozzle, 25ml 90mm
AED 8.71Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 105.52

AED 10.552 Each (In a Pack of 10) (ex VAT)

AED 110.80

AED 11.08 Each (In a Pack of 10) (inc. VAT)

RS PRO 30ml Plastic Syringe , with Cap

AED 105.52

AED 10.552 Each (In a Pack of 10) (ex VAT)

AED 110.80

AED 11.08 Each (In a Pack of 10) (inc. VAT)

RS PRO 30ml Plastic Syringe , with Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12ml Plastic Syringe , with Cap
AED 8.213Each (In a Pack of 10) (ex VAT)
RS PRO Mixer Nozzle, 25ml 90mm
AED 8.71Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Product Capacity

30ml

Product Material

PE

Cap Included

Yes

Country of Origin

United States

Product details

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

You may be interested in
RS PRO 12ml Plastic Syringe , with Cap
AED 8.213Each (In a Pack of 10) (ex VAT)
RS PRO Mixer Nozzle, 25ml 90mm
AED 8.71Each (In a Pack of 5) (ex VAT)