RS PRO, 30W Output, 700mA Output

RS Stock No.: 136-3573Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

30W

Output Current

700mA

Dimming Operation

0-10 V

Current Rating

700mA

Country of Origin

China

Product details

RS Pro Dimmable LED Driver 30W

The RS Pro dimmable transformer is compatible for LED panels. The transformer is discrete and ideal for use with LED products because it's capable of delivering continual voltage.
It has adjustable power and mA. 30 W max -2000 mA maximum. This transformer can only be used indoors and must be protected from moisture.

Features and Benefits

Dimmable transformer
Compatible with LED products
Delivers continual voltage
Adjustable power
Maximum of 30 W - 700 mA

Stock information temporarily unavailable.

AED 218.66

AED 218.66 Each (ex VAT)

AED 229.59

AED 229.59 Each (inc. VAT)

RS PRO, 30W Output, 700mA Output

AED 218.66

AED 218.66 Each (ex VAT)

AED 229.59

AED 229.59 Each (inc. VAT)

RS PRO, 30W Output, 700mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

30W

Output Current

700mA

Dimming Operation

0-10 V

Current Rating

700mA

Country of Origin

China

Product details

RS Pro Dimmable LED Driver 30W

The RS Pro dimmable transformer is compatible for LED panels. The transformer is discrete and ideal for use with LED products because it's capable of delivering continual voltage.
It has adjustable power and mA. 30 W max -2000 mA maximum. This transformer can only be used indoors and must be protected from moisture.

Features and Benefits

Dimmable transformer
Compatible with LED products
Delivers continual voltage
Adjustable power
Maximum of 30 W - 700 mA