RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

RS Stock No.: 200-8939Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Number of Outputs

1

Power Rating

30W

Type

AC/DC Adapter

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 88.57

AED 88.57 Each (ex VAT)

AED 93.00

AED 93.00 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

AED 88.57

AED 88.57 Each (ex VAT)

AED 93.00

AED 93.00 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 88.57
5 - 9AED 86.57
10 - 24AED 85.26
25+AED 83.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Number of Outputs

1

Power Rating

30W

Type

AC/DC Adapter

Country of Origin

China

You may be interested in