RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2.0A Output

RS Stock No.: 200-8943Brand: RS PRODistrelec Article No.: 30405439
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

2.0A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30405439

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 81.11

AED 81.11 Each (ex VAT)

AED 85.17

AED 85.17 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2.0A Output

AED 81.11

AED 81.11 Each (ex VAT)

AED 85.17

AED 85.17 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2.0A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 81.11
5 - 9AED 79.80
10 - 24AED 78.54
25+AED 77.33
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

2.0A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

30W

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30405439

Country of Origin

China

You may be interested in