Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 mm
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
(Minimum) 6ft
Efficiency
86.95%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Width
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Series
HK-AB
Length
52mm
Country of Origin
China
AED 107.73
AED 107.73 Each (ex VAT)
AED 113.12
AED 113.12 Each (inc. VAT)
1
AED 107.73
AED 107.73 Each (ex VAT)
AED 113.12
AED 113.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 107.73 |
5 - 9 | AED 106.31 |
10 - 24 | AED 104.84 |
25+ | AED 103.22 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 mm
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
30W
Regulated/Unregulated
Regulated
Cable Length
(Minimum) 6ft
Efficiency
86.95%
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Width
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Series
HK-AB
Length
52mm
Country of Origin
China