RS PRO 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
6ft
Efficiency
86.95%
MTBF
100000h
Line Regulation Range
±2%
Series
25HK-AB
Length
99mm
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
China
AED 102.43
AED 102.43 Each (ex VAT)
AED 107.55
AED 107.55 Each (inc. VAT)
1
AED 102.43
AED 102.43 Each (ex VAT)
AED 107.55
AED 107.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 102.43 |
5 - 9 | AED 101.01 |
10 - 24 | AED 99.54 |
25+ | AED 97.96 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
30W
Cable Length
6ft
Efficiency
86.95%
MTBF
100000h
Line Regulation Range
±2%
Series
25HK-AB
Length
99mm
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
China