RS PRO 3100 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis

Technical Document
Specifications
Brand
RS ProMeasurement Parameters
Acceleration, Displacement, Velocity
Number of Axis
Single Axis
Maximum Acceleration
200 m/s
Minimum Acceleration
0.02 m/s
Maximum Displacement
100mm
Minimum Displacement
0.02mm
Maximum Velocity
1000mm
Minimum Velocity
0.2mm
Maximum Operating Temperature
0.2 m/s
Minimum Operating Temperature
-10°C
Display Type
LCD
Keypad Type
Tactile
Battery Type
AA
Model Number p
3100
Model Number (p)
3100
Country of Origin
Taiwan, Province Of China
AED 3,234.79
AED 3,234.79 Each (ex VAT)
AED 3,396.53
AED 3,396.53 Each (inc. VAT)
1
AED 3,234.79
AED 3,234.79 Each (ex VAT)
AED 3,396.53
AED 3,396.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMeasurement Parameters
Acceleration, Displacement, Velocity
Number of Axis
Single Axis
Maximum Acceleration
200 m/s
Minimum Acceleration
0.02 m/s
Maximum Displacement
100mm
Minimum Displacement
0.02mm
Maximum Velocity
1000mm
Minimum Velocity
0.2mm
Maximum Operating Temperature
0.2 m/s
Minimum Operating Temperature
-10°C
Display Type
LCD
Keypad Type
Tactile
Battery Type
AA
Model Number p
3100
Model Number (p)
3100
Country of Origin
Taiwan, Province Of China