RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 563-491Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
AED 15.33
AED 15.33 1 Pack of 10 (ex VAT)
AED 16.10
AED 16.10 1 Pack of 10 (inc. VAT)
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
1
AED 15.33
AED 15.33 1 Pack of 10 (ex VAT)
AED 16.10
AED 16.10 1 Pack of 10 (inc. VAT)
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 15.33 |
10 - 19 | AED 14.49 |
20 - 49 | AED 13.49 |
50+ | AED 13.12 |
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
Cartridge FuseBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)