Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 316 Stainless Steel Key, 5mm W, 5mm H, 300mm L

RS Stock No.: 303-0830Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Key

Material

316 Stainless Steel

Length

300mm

Width

5mm

Height

5mm

Product details

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 316 Stainless Steel Key, 5mm W, 5mm H, 300mm L

P.O.A.

RS PRO 316 Stainless Steel Key, 5mm W, 5mm H, 300mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Key

Material

316 Stainless Steel

Length

300mm

Width

5mm

Height

5mm

Product details

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in