RS PRO 316 Stainless Steel Satin Square Adaptable Enclosure Box, 160mm x 160mm x 85mm

Technical Document
Specifications
Brand
RS ProMaterial
316 Stainless Steel
Finish
Satin
Shape
Square
Length
160mm
Width
160mm
Depth
85mm
Height
160mm
Height
160mm
Country of Origin
United Kingdom
Product details
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
Features and Benefits
- Stainless steel (304) construction
- Satin-brushed
- Weatherproof gasket
- Adaptable
- IP66 & IP69K Rated
Variants Available Separately
Approvals
- DIN VDE 0470 TEIL 1/11.92
- BS EN 60529: 1992
- IEC 529: 1989
- UL
Applications
- Food and Beverage
- Dairy
- Pharmaceutical, and chemical
AED 996.47
AED 996.47 Each (ex VAT)
AED 1,046.29
AED 1,046.29 Each (inc. VAT)
1
AED 996.47
AED 996.47 Each (ex VAT)
AED 1,046.29
AED 1,046.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 996.47 |
6+ | AED 946.67 |
Technical Document
Specifications
Brand
RS ProMaterial
316 Stainless Steel
Finish
Satin
Shape
Square
Length
160mm
Width
160mm
Depth
85mm
Height
160mm
Height
160mm
Country of Origin
United Kingdom
Product details
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
Features and Benefits
- Stainless steel (304) construction
- Satin-brushed
- Weatherproof gasket
- Adaptable
- IP66 & IP69K Rated
Variants Available Separately
Approvals
- DIN VDE 0470 TEIL 1/11.92
- BS EN 60529: 1992
- IEC 529: 1989
- UL
Applications
- Food and Beverage
- Dairy
- Pharmaceutical, and chemical