Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
AED 6,203.92
AED 620.392 Each (In a Bag of 10) (ex VAT)
AED 6,514.12
AED 651.412 Each (In a Bag of 10) (inc. VAT)
10
AED 6,203.92
AED 620.392 Each (In a Bag of 10) (ex VAT)
AED 6,514.12
AED 651.412 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C