Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 32-Piece Carbon Steel Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies

RS Stock No.: 248-5532Brand: RS PRO
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M20

Minimum Tap Size

M3

Maximum Tap Size

M20

Minimum Die Size

M3

Number of Pieces

32

Set Contents

Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Dies: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Tap Wrenches: #1; #3; Diestock (x6); Pitch Gauge; Screwdriver

Material

Carbon Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 32-Piece Carbon Steel Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies

P.O.A.

RS PRO 32-Piece Carbon Steel Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M20

Minimum Tap Size

M3

Maximum Tap Size

M20

Minimum Die Size

M3

Number of Pieces

32

Set Contents

Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Dies: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Tap Wrenches: #1; #3; Diestock (x6); Pitch Gauge; Screwdriver

Material

Carbon Steel

You may be interested in