Technical Document
Specifications
Brand
RS ProMaximum Die Size
M12
Minimum Tap Size
M3
Maximum Tap Size
M12
Minimum Die Size
M3
Number of Pieces
32
Set Contents
Taps & Dies
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
AED 595.19
AED 595.19 1 Set (ex VAT)
AED 624.95
AED 624.95 1 Set (inc. VAT)
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
1
AED 595.19
AED 595.19 1 Set (ex VAT)
AED 624.95
AED 624.95 1 Set (inc. VAT)
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Die Size
M12
Minimum Tap Size
M3
Maximum Tap Size
M12
Minimum Die Size
M3
Number of Pieces
32
Set Contents
Taps & Dies
Material
HSS
Country of Origin
China