RS PRO 32 W Square LED Panel Light, Cool White, Daylight, Warm White, L 595 mm W 595 mm

Technical Document
Specifications
Brand
RS ProLamp Type
LED CCT3 Selectable
Length
595 mm
Luminosity
3500lm
Width
595 mm
Depth
34 mm
Lamp Shape
Square
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
4000K,5000K,6000K
Wattage
32 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598, BS EN 12464
Country of Origin
China
AED 368.81
AED 368.81 Each (ex VAT)
AED 387.25
AED 387.25 Each (inc. VAT)
1
AED 368.81
AED 368.81 Each (ex VAT)
AED 387.25
AED 387.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLamp Type
LED CCT3 Selectable
Length
595 mm
Luminosity
3500lm
Width
595 mm
Depth
34 mm
Lamp Shape
Square
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
4000K,5000K,6000K
Wattage
32 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598, BS EN 12464
Country of Origin
China